Part Details for RH73H2A15MKTN by TE Connectivity
Overview of RH73H2A15MKTN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RH73H2A15MKTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6030
|
Newark | Resistor, Thick Film, 15Mohm, 125Mw, 10%, Resistance:15Mohm, Resistance Tolerance:± 10%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:100V Rohs Compliant: Yes |Cgs Te Connectivity RH73H2A15MKTN Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 | Buy Now |
DISTI #
A126483CT-ND
|
DigiKey | RES SMD 15M OHM 10% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7330 In Stock |
|
$0.5618 / $2.0000 | Buy Now |
DISTI #
1625856-3
|
Avnet Americas | SMD Chip Resistor, 15 MOhm, ± 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1625856-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5607 / $0.6141 | Buy Now |
DISTI #
279-RH73H2A15MKTN
|
Mouser Electronics | Thick Film Resistors - SMD 15 MOhms 1/8W 100V RoHS: Compliant | 4740 |
|
$0.5590 / $1.4800 | Buy Now |
|
Onlinecomponents.com | RH73 2A 15M 10% 100PPM<br/><br/>Fixed Resistor | 0 |
|
$0.5520 / $1.1570 | Buy Now |
DISTI #
1625856-3
|
Avnet Abacus | SMD Chip Resistor, 15 MOhm, � 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1625856-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 2A 15M 10% 100PPM<br/><br/>Fixed Resistor | 0 |
|
$0.5520 / $1.1570 | Buy Now |
Part Details for RH73H2A15MKTN
RH73H2A15MKTN CAD Models
RH73H2A15MKTN Part Data Attributes:
|
RH73H2A15MKTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RH73H2A15MKTN
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.2mm x .4mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |