Part Details for RH727 by Thomas & Betts
Overview of RH727 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F5669
|
Newark | Ins Nyl Ring Term 1/0 5/16 Clear Rohs Compliant: Yes |Abb Thomas & Betts RH727 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$258.5200 / $283.3400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal (1/0)AWG Copper White 54.35mm Electro Tin RoHS: Compliant |
132 In Stock |
|
$5.8100 / $8.7200 | Buy Now |
|
Quest Components | RING TERMINAL, 53.51MM2 | 10 |
|
$12.0000 / $13.5000 | Buy Now |
|
Master Electronics | Ring Tongue Terminal (1/0)AWG Copper White 54.35mm Electro Tin RoHS: Compliant |
132 In Stock |
|
$5.8100 / $8.7200 | Buy Now |
Part Details for RH727
RH727 CAD Models
RH727 Part Data Attributes
|
RH727
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RH727
Thomas & Betts
Ring Terminal, 53.51mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 0 AWG |