There are no models available for this part yet.
Overview of RH60000GY by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RH60000GY by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01T2071
|
Newark | Rainhood, Filterfan, Steel, Gray, Accessory Type:Rainhood, For Use With:Hammond Pf5, 6, 7000, 65, 67000 Series Filterfans, Product Range:Rh Series Rohs Compliant: Yes |Hammond RH60000GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$112.4700 / $123.2400 | Buy Now | |
DISTI #
3937-RH60000GY-ND
|
DigiKey | RAIN HOOD USE W/ PF50 60 70 65 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
124 In Stock |
|
$187.1455 / $218.8200 | Buy Now | |
DISTI #
HM5716-ND
|
DigiKey | RAIN HOOD USE W/ PF50 60 70 65 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$67.1800 | Buy Now | |
DISTI #
546-RH60000GY
|
Mouser Electronics | Electrical Enclosure Accessories Type 3R Rain Hood - Use w/ PF50, 60, 70, 65, 67000 - Steel/Gray RoHS: Compliant | 0 |
|
$93.8800 | Order Now | |
DISTI #
70628056
|
RS | Climate Control, Filterfan, Rainhood, Hood, Steel, Gray, NEMA 3R | Hammond Manufacturing RH60000GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.9000 / $119.6500 | RFQ | |
Onlinecomponents.com | Type 3R Rain Hood - Use w/ PF50, 60, 70, 65, 67000 - Steel/Gray RoHS: Compliant | 164 Factory Stock |
|
$101.4000 / $128.5700 | Buy Now | ||
Powell Electronics | RAINHOOD USE W-PF65-67000 Min Qty: 1 | 108 |
|
$102.9300 / $120.3500 | Buy Now | ||
Master Electronics | Type 3R Rain Hood - Use w/ PF50, 60, 70, 65, 67000 - Steel/Gray RoHS: Compliant | 164 Factory Stock |
|
$101.4000 / $128.5700 | Buy Now | ||
DISTI #
10285337
|
TestEquity LLC | Hammond Manufacturing RH60000GY Type 3R Rain Hood, Use w/ PF5, 6, 7000, 65, 67000, Steel, Light Gray, RH Series | 0 |
|
$125.1700 | Buy Now |