RH5RH301A
Ricoh Electronic Devices Co Ltd
Description: Switching Regulator/Controller, Voltage-mode, 0.00006A, 60kHz Switching Freq-Max, CMOS

Overview of RH5RH301A by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RH5RH301A by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH5RH301A by Ricoh Electronic Devices Co Ltd

RH5RH301A
Ricoh Electronic Devices Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Package Description
, TO-243
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
VOLTAGE-MODE
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Terminals
3
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Current-Max
0.00006 A
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
60 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. RH5RH301A
    Ricoh Electronic Devices Co Ltd
    Switching Regulator/Controller, Voltage-mode, 0.00006A, 60kHz Switching Freq-Max, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH5RH301A by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH5RH301A by Ricoh Electronic Devices Co Ltd

  • Please alert me when RH5RH301A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH5RH301A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH5RH301A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH5RH301A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH5RH301A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH5RH301A by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: