RH5HR4003/00101B6.98OHM+/-1%
Vishay Sfernice
Description: RESISTOR, WIRE WOUND, 3W, 1%, 50ppm, 6.98ohm, CHASSIS MOUNT

Overview of RH5HR4003/00101B6.98OHM+/-1% by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RH5HR4003/00101B6.98OHM+/-1% by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH5HR4003/00101B6.98OHM+/-1% by Vishay Sfernice

RH5HR4003/00101B6.98OHM+/-1%
Vishay Sfernice
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SFERNICE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER: 3W
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BLISTER PACK
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Resistance
6.98 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
LUG
Tolerance
1%
Working Voltage
160 V
Want to compare parts?
  1. RH5HR4003/00101B6.98OHM+/-1%
    Vishay Sfernice
    RESISTOR, WIRE WOUND, 3W, 1%, 50ppm, 6.98ohm, CHASSIS MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH5HR4003/00101B6.98OHM+/-1% by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH5HR4003/00101B6.98OHM+/... by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RH5HR4003/00101B6.98OHM+/... would you like to use for your alert(s)?
  • Please alert me when RH5HR4003/00101B6.98OHM+/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH5HR4003/00101B6.98OHM+/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH5HR4003/00101B6.98OHM+/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH5HR4003/00101B6.98OHM+/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH5HR4003/00101B6.98OHM+/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH5HR4003/00101B6.98OHM+/-1% by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: