Part Details for RH50750R0JS03HA2 by Vishay Intertechnologies
Results Overview of RH50750R0JS03HA2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH50750R0JS03HA2 Information
RH50750R0JS03HA2 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RH50750R0JS03HA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0279
|
Newark | Rh 50 Ha2 750U 5% Ba10 E1 /Ba10 |Vishay RH50750R0JS03HA2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0600 / $23.2400 | Buy Now |
DISTI #
RH50750R0JS03HA2
|
Avnet Americas | Resistor, 750 Ohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Bag (Alt: RH50750R0JS03HA2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$20.2068 / $21.4510 | Buy Now |