Part Details for RH5020R00FS03 by Vishay Intertechnologies
Overview of RH5020R00FS03 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH5020R00FS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0044
|
Newark | Rh 50 20U 1% Ba10 E1 /Ba10 |Vishay RH5020R00FS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 / $27.3500 | Buy Now |
DISTI #
RH5020R00FS03
|
Avnet Americas | RH 50 20U 1% BA10 e1 - Bag (Alt: RH5020R00FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$15.0393 / $19.2308 | Buy Now |
|
Quest Components | 51 |
|
$12.7280 / $15.4800 | Buy Now | |
DISTI #
RH5020R00FS03
|
Avnet Abacus | RH 50 20U 1% BA10 e1 (Alt: RH5020R00FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH5020R00FS03
RH5020R00FS03 CAD Models
RH5020R00FS03 Part Data Attributes
|
RH5020R00FS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH5020R00FS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 20ohm, 1% +/-Tol, 25ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 50 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 29.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1285 V |
Alternate Parts for RH5020R00FS03
This table gives cross-reference parts and alternative options found for RH5020R00FS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH5020R00FS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RH5020R00FS03 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 12 W, 1 %, 15 ppm, 20 ohm, CHASSIS MOUNT, ROHS COMPLIANT | RH5020R00FS03 vs RH5020R00FS03 |