Part Details for RH4B-ULCAC240V by IDEC Corporation
Overview of RH4B-ULCAC240V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH4B-ULCAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3103
|
Newark | Relay Plug-In 4Pdt 10A 240Vac Rohs Compliant: Yes |Idec RH4B-ULCAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2100 / $31.7000 | Buy Now |
DISTI #
1885-RH4B-ULCAC240V-ND
|
DigiKey | RELAY PLUG-IN 4PDT 10A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8700 | Buy Now |
DISTI #
199-RH4BULCAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 4PDT 10A 240VAC | 0 |
|
$28.6100 / $30.7600 | Order Now |
DISTI #
71299572
|
RS | Relay Plug-In 4PDT 10A 240VAC | IDEC Corporation RH4B-ULCAC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$27.3500 / $34.1800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 9KOhm 10A 4PDT (27.94x41.4x36.06)mm Socket General Purpose Relay RoHS: Compliant |
30 In Stock |
|
$15.6000 / $22.4100 | Buy Now |
DISTI #
80595579
|
Verical | Compact Power Relays Min Qty: 3 Package Multiple: 1 Date Code: 2405 | Americas - 29 |
|
$21.1770 / $29.1330 | Buy Now |
DISTI #
000000000003414507
|
Sager | General Purpose Relays Relay Plug-In 4PDT 10A 240VAC Min Qty: 1 | 0 |
|
$18.5200 / $23.1300 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 9KOhm 10A 4PDT (27.94x41.4x36.06)mm Socket General Purpose Relay RoHS: Compliant |
30 In Stock |
|
$15.6000 / $22.4100 | Buy Now |