Part Details for RH3HAF-16R-V-B by Diptronics Manufacturing Inc
Overview of RH3HAF-16R-V-B by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3HAF-16R-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-RH3HAF16RVB
|
Mouser Electronics | Coded Rotary Switches THRU-HOLE 3x3 TERM 7.3mm ACTUATOR RoHS: Compliant | 0 |
|
$2.4200 / $4.3100 | Order Now |
DISTI #
RH3HAF-16R-V-B
|
Avnet Abacus | Switch Rotary SP16T 16POS Flush Screwdriver 0.025A 24VDC (Alt: RH3HAF-16R-V-B) RoHS: Compliant Min Qty: 1008 Package Multiple: 48 Lead time: 36 Weeks, 0 Days | Abacus - 240 |
|
Buy Now |
Part Details for RH3HAF-16R-V-B
RH3HAF-16R-V-B CAD Models
RH3HAF-16R-V-B Part Data Attributes
|
RH3HAF-16R-V-B
Diptronics Manufacturing Inc
Buy Now
|
Compare Parts:
RH3HAF-16R-V-B
Diptronics Manufacturing Inc
|
Samacsys Manufacturer | Diptronics |