There are no models available for this part yet.
Overview of RH3B-ULDC24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RH3B-ULDC24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F3956
|
Newark | Relay, 3Pdt, 110Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH3B-ULDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$19.2700 / $24.1000 | Buy Now | |
DISTI #
1885-1060-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
40 In Stock |
|
$13.8804 / $19.9900 | Buy Now | |
DISTI #
199-RH3BULDC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 24VDC RoHS: Compliant | 204 |
|
$13.8800 / $19.9200 | Buy Now | |
DISTI #
70174870
|
RS | Relay, 24 VDC, Power, 400 Ohms, 35.6 mm H x 31 mm W x 27.5 mm D, 10% (Min.) | IDEC Corporation RH3B-ULDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 222 |
|
$16.3100 / $20.3900 | Buy Now | |
Onlinecomponents.com | Power Relay 24VDC 10A 3PDT(27.5x31x42)mm Socket RoHS: Compliant |
238 In Stock |
|
$12.2800 / $17.9500 | Buy Now | ||
DISTI #
82020977
|
Verical | Power Relay 24VDC 10A 3PDT(27.5x31x42)mm Socket Min Qty: 5 Package Multiple: 5 Date Code: 2406 | Americas - 215 |
|
$16.2890 / $23.3350 | Buy Now | |
DISTI #
000000000003414439
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 24VDC Min Qty: 1 | 120 |
|
$11.8500 / $14.1700 | Buy Now | |
Master Electronics | Power Relay 24VDC 10A 3PDT(27.5x31x42)mm Socket RoHS: Compliant |
238 In Stock |
|
$12.2800 / $17.9500 | Buy Now | ||
Neutron USA | Relay, 24 VDC, Power, 400 Ohms, 35.6 mm H x 31 mm W x 27.5 mm D, 10% (Min.) | 50 |
|
$86.8700 | Buy Now |
CAD Models for RH3B-ULDC24V by IDEC Corporation
Part Data Attributes for RH3B-ULDC24V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|