-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH3B-UAC120V by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8471
|
Newark | Relay, 3Pdt, 110Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$14.6300 / $18.2800 | Buy Now |
DISTI #
1885-1505-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
33 In Stock |
|
$12.2776 / $16.7900 | Buy Now |
DISTI #
199-RH3BUAC120V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 120VAC RoHS: Compliant | 118 |
|
$12.1700 / $16.1000 | Buy Now |
DISTI #
70174869
|
RS | Relay, 120 VAC, Power, 2770 Ohms, 35.6 mm H x 31 mm W x 27.5 mm D, 30% (Min.) | IDEC Corporation RH3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 203 |
|
$13.7000 / $17.1300 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A 3PDT(27.5x31x42)mm Socket RoHS: Compliant |
338 In Stock |
|
$11.9100 / $15.7900 | Buy Now |
DISTI #
84468955
|
Verical | Power Relay 120VAC 10A 3PDT(27.5x31x42)mm Socket Min Qty: 5 Package Multiple: 5 Date Code: 2401 | Americas - 335 |
|
$14.5882 / $18.5765 | Buy Now |
DISTI #
000000000003414394
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 120VAC Min Qty: 1 | 52 |
|
$10.1900 / $12.1900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$12.5000 / $19.2300 | Buy Now |
|
Master Electronics | Power Relay 120VAC 10A 3PDT(27.5x31x42)mm Socket RoHS: Compliant |
338 In Stock |
|
$11.9100 / $15.7900 | Buy Now |
|
Neutron USA | Relay, 120 VAC, Power, 2770 Ohms, 35.6 mm H x 31 mm W x 27.5 mm D, 30% (Min.) | 50 |
|
$83.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH3B-UAC120V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RH3B-UAC120V
IDEC Corporation
Power/Signal Relay,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Idec | |
Relay Type | POWER/SIGNAL RELAY |