There are no models available for this part yet.
Overview of RH3195 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RH3195 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04N9881
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:190Mm, External Width - Metric:100Mm, External Depth - Metric:40Mm, Ip Rating:Ip65, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RH3195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$8.9500 / $11.8500 | Buy Now | |
DISTI #
3937-RH3195-ND
|
DigiKey | BOX PLASTIC GRAY 7.48"L X 4.02"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$15.0000 / $17.5500 | Buy Now | |
DISTI #
HM1088-ND
|
DigiKey | BOX PLASTIC GRAY 7.48"L X 4.02"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$8.2325 / $11.4000 | Buy Now | |
DISTI #
546-RH3195
|
Mouser Electronics | Enclosures, Boxes, & Cases Handheld/ABS 1.57x7.48x3.94" RoHS: Compliant | 2 |
|
$8.5500 / $11.3900 | Buy Now | |
DISTI #
70165335
|
RS | Enclosure, Clamshell, Handheld, ABS, UL94HB, Gray,7.48x1.57x1.57 In, IP65,RH Series | Hammond Manufacturing RH3195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1700 / $11.5000 | RFQ | |
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 72 Factory Stock |
|
$8.3400 / $11.0400 | Buy Now | ||
Powell Electronics | ABS HANDHELD Min Qty: 1 | 48 |
|
$8.2500 / $9.6500 | Buy Now | ||
Master Electronics | enclosure - plastic RoHS: Compliant | 72 Factory Stock |
|
$8.3400 / $11.0400 | Buy Now |
CAD Models for RH3195 by Hammond Manufacturing
Part Data Attributes for RH3195 by Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|