Part Details for RH3165A by Hammond Manufacturing
Overview of RH3165A by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3165A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7118
|
Newark | Enclosure, Handheld, Abs, Light Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:32Mm, External Width - Metric:100Mm, External Depth - Metric:165Mm, Ip Rating:-, Body Color:Light Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RH3165A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$10.0500 / $12.4300 | Buy Now |
DISTI #
3937-RH3165A-ND
|
DigiKey | BOX PLASTIC GRAY 6.5"L X 4.02"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
162 In Stock |
|
$17.6545 / $20.6400 | Buy Now |
DISTI #
164-RH3165A-ND
|
DigiKey | BOX PLASTIC GRAY 6.5"L X 4.02"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1600 | Buy Now |
DISTI #
546-RH3165A
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Plastic Hand Held Enclosure w/ Battery Door - 6.50 x 3.94 x 1.26" RoHS: Compliant | 0 |
|
$11.5500 / $13.0000 | Order Now |
DISTI #
72077534
|
RS | Enclosure , Plastic | Hammond Manufacturing RH3165A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8200 / $12.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 246 Factory Stock |
|
$9.8100 / $12.9900 | Buy Now |
|
Powell Electronics | ABS HANDHELD Min Qty: 1 | 162 |
|
$9.7100 / $11.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 246 Factory Stock |
|
$9.8100 / $12.9900 | Buy Now |