Part Details for RH3155 by Hammond Manufacturing
Overview of RH3155 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9878
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:165.1Mm, External Width - Metric:80Mm, External Depth - Metric:32Mm, Ip Rating:Ip65, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RH3155 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$6.9000 / $9.6300 | Buy Now |
DISTI #
HM1085-ND
|
DigiKey | BOX PLASTIC GRAY 6.5"L X 3.23"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
42 In Stock |
|
$6.1658 / $9.2700 | Buy Now |
DISTI #
546-RH3155
|
Mouser Electronics | Enclosures, Boxes, & Cases Handheld/ABS 1.26x6.5x3.15 RoHS: Compliant | 82 |
|
$6.1600 / $8.9900 | Buy Now |
DISTI #
70165332
|
RS | Enclosure, Clamshell, Handheld, ABS, UL94HB, Gray, 6.5x1.26x1.26 In, IP65,RH Series | Hammond Manufacturing RH3155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7600 / $9.5400 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 187 Factory Stock |
|
$5.8800 / $91.8000 | Buy Now |
|
Powell Electronics | ABS HANDHELD Min Qty: 1 | 123 |
|
$8.3500 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 187 Factory Stock |
|
$5.8800 / $91.8000 | Buy Now |
Part Details for RH3155
RH3155 CAD Models
RH3155 Part Data Attributes
|
RH3155
Hammond Manufacturing
Buy Now
|
Compare Parts:
RH3155
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |