Part Details for RH2B-UAC220-240V by IDEC Corporation
Overview of RH2B-UAC220-240V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2B-UAC220-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2971
|
Newark | Relay, Dpdt, 110Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:220Vac, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH2B-UAC220-240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$12.8800 / $16.1000 | Buy Now |
DISTI #
1885-1548-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
9 In Stock |
|
$9.4574 / $15.4800 | Buy Now |
DISTI #
199-RH2BUAC220240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 240VAC RoHS: Compliant | 79 |
|
$9.9700 / $14.2700 | Buy Now |
DISTI #
70174835
|
RS | Relay, 220 to 240 VAC, Power, 18820 Ohms, 35.6 mm H x 21 mm W x 27.5 mm D, DPDT | IDEC Corporation RH2B-UAC220-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 181 |
|
$12.6300 / $15.7900 | Buy Now |
|
Onlinecomponents.com | Power Relay 220/240VAC 10A DPDT(27.5x21x42)mm Socket RoHS: Compliant |
465 In Stock |
|
$8.4600 / $10.4400 | Buy Now |
DISTI #
000000000003414267
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 240VAC Min Qty: 1 | 224 |
|
$8.7600 / $11.9700 | Buy Now |
|
Master Electronics | Power Relay 220/240VAC 10A DPDT(27.5x21x42)mm Socket RoHS: Compliant |
465 In Stock |
|
$8.4600 / $10.4400 | Buy Now |
|
Neutron USA | Relay, 220 to 240 VAC, Power, 18820 Ohms, 35.6 mm H x 21 mm W x 27.5 mm D, DPDT | 50 |
|
$63.2800 | Buy Now |
Part Details for RH2B-UAC220-240V
RH2B-UAC220-240V CAD Models
RH2B-UAC220-240V Part Data Attributes:
|
RH2B-UAC220-240V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RH2B-UAC220-240V
IDEC Corporation
Power/Signal Relay, DPDT, Momentary, 1190mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 21 mm | |
Body Height | 35.6 mm | |
Body Length or Diameter | 27.5 mm | |
Coil Current(AC)-Max | 0.005 A | |
Coil Power | 1190 mW | |
Coil Resistance | 18820 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 27.5mm x 21mm x 35.6mm | |
Reference Standard | CE; CSA; CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |