Part Details for RH2511801JS03 by Vishay Intertechnologies
Overview of RH2511801JS03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2511801JS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6828
|
Newark | Rh 25 11K8 5% Ba10 E1 /Ba10 |Vishay RH2511801JS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5600 / $25.7400 | Buy Now |
DISTI #
RH2511801JS03
|
Avnet Americas | Resistor, 11.8 kOhm, ? 5%, 25 W, Wirewound, Power, Solder Lug - Bag (Alt: RH2511801JS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$14.1567 / $18.0954 | Buy Now |
Part Details for RH2511801JS03
RH2511801JS03 CAD Models
RH2511801JS03 Part Data Attributes
|
RH2511801JS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH2511801JS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 550 | |
Construction | Rectangular | |
Lead Length | 11.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 28 mm | |
Package Style | Chassis Mount | |
Package Width | 27.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40203 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |