Part Details for RH2507R000FJ01 by Vishay Intertechnologies
Overview of RH2507R000FJ01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2507R000FJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH2507R000FJ01
|
Avnet Americas | RH-250 7 1% J01 - Bulk (Alt: RH2507R000FJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$571.8750 | Buy Now |
DISTI #
71-RH250-7
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 250watt 7ohm 1% RoHS: Not Compliant | 0 |
|
$155.8200 / $202.6800 | Order Now |
DISTI #
RH2507R000FJ01
|
TTI | Wirewound Resistors - Chassis Mount 250watt 7ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$78.9500 / $514.2100 | Buy Now |
Part Details for RH2507R000FJ01
RH2507R000FJ01 CAD Models
RH2507R000FJ01 Part Data Attributes
|
RH2507R000FJ01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH2507R000FJ01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 250W, 7ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e0 | |
Lead Length | 31.75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 41.833 V |