Part Details for RH1B-UTDC6V by IDEC Corporation
Overview of RH1B-UTDC6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1B-UTDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2961
|
Newark | Relay Top Mount Spdt 10A 6Vdc Rohs Compliant: Yes |Idec RH1B-UTDC6V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $12.7300 | Buy Now |
DISTI #
1885-RH1B-UTDC6V-ND
|
DigiKey | RELAY TOP MOUNT SPDT 10A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5100 | Buy Now |
DISTI #
199-RH1BUTDC6V
|
Mouser Electronics | General Purpose Relays Relay Top Mount SPDT 10A 6VDC RoHS: Compliant | 0 |
|
$9.1200 / $12.1800 | Order Now |
DISTI #
71299352
|
RS | Relay Top Mount SPDT 10A 6VDC | IDEC Corporation RH1B-UTDC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9300 / $11.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2500 / $10.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2500 / $10.4000 | Buy Now |
DISTI #
RH1B-UTDC6V
|
Relay Specialties | Power Relays, 6 VDC1C SPDT, 10 ASocketable, Plug In Min Qty: 1 | 0 |
|
$9.0200 / $11.0400 | RFQ |