Part Details for RH1B-ULDC24V by IDEC Corporation
Overview of RH1B-ULDC24V by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1B-ULDC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8463
|
Newark | Relay, Spdt, 110Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-ULDC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1219 |
|
$9.6500 / $11.4000 | Buy Now |
DISTI #
1885-1547-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
316 In Stock |
|
$9.4574 / $15.4800 | Buy Now |
DISTI #
199-RH1BULDC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 24VDC RoHS: Compliant | 756 |
|
$10.7600 / $14.1200 | Buy Now |
DISTI #
70172638
|
RS | Relay, 30, 100 mA, 5, 24 VDC, 100 Megohms, Blade, 20 ms, 20 ms, -30 to +70 C | IDEC Corporation RH1B-ULDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 2476 |
|
$12.6300 / $15.7900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant |
695 In Stock |
|
$8.4600 / $10.4000 | Buy Now |
DISTI #
000000000003414215
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 24VDC Min Qty: 1 | 214 |
|
$8.7600 / $10.4900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.5000 / $8.4600 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant |
695 In Stock |
|
$8.4600 / $10.4000 | Buy Now |
|
Neutron USA | Relay, 30, 100 mA, 5, 24 VDC, 100 Megohms, Blade, 20 ms, 20 ms, -30 to +70 C | 50 |
|
$75.3400 | Buy Now |