There are no models available for this part yet.
Overview of RH1B-ULCD-DC24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RH1B-ULCD-DC24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N7677
|
Newark | Relay Plug-In Spdt 10A 24Vdc Rohs Compliant: Yes |Idec RH1B-ULCD-DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4700 / $23.3100 | Buy Now | |
DISTI #
1885-RH1B-ULCD-DC24V-ND
|
DigiKey | RELAY PLUG-IN SPDT 10A 24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8000 | Buy Now | |
DISTI #
199-RH1BULCDDC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 24VDC | 0 |
|
$17.9300 / $21.7700 | Order Now | |
DISTI #
71299338
|
RS | Relay Plug-In SPDT 10A 24VDC | IDEC Corporation RH1B-ULCD-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$20.6300 / $25.7900 | Buy Now | |
Onlinecomponents.com | Power Relay 24VDC 10A SPDT(14x27.5x35.6)mm Socket RoHS: Compliant | 0 |
|
$11.4600 / $16.4800 | Buy Now | ||
DISTI #
000000000003414204
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 24VDC Min Qty: 1 | 0 |
|
$13.0500 / $17.0000 | Buy Now | |
Master Electronics | Power Relay 24VDC 10A SPDT(14x27.5x35.6)mm Socket RoHS: Compliant | 0 |
|
$11.4600 / $16.4800 | Buy Now |