There are no models available for this part yet.
Overview of RH1B-ULCAC220V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RH1B-ULCAC220V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC2750
|
Newark | Relay Plug-In Spdt 10A 220Vac Rohs Compliant: Yes |Idec RH1B-ULCAC220V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9400 / $37.9000 | Buy Now | |
DISTI #
1885-RH1B-ULCAC220V-ND
|
DigiKey | RELAY PLUG-IN SPDT 10A 220VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3100 | Buy Now | |
DISTI #
199-RH1BULCAC220V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 220VAC RoHS: Compliant | 0 |
|
$26.2000 / $29.9500 | Order Now | |
DISTI #
71299332
|
RS | Relay Plug-In SPDT 10A 220VAC | IDEC Corporation RH1B-ULCAC220V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1100 / $30.1400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5600 / $29.5200 | Buy Now | ||
DISTI #
000000000005545394
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 220VAC Min Qty: 1 | 0 |
|
$24.4100 / $30.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$20.5600 / $29.5200 | Buy Now |
CAD Models for RH1B-ULCAC220V by IDEC Corporation
Part Data Attributes for RH1B-ULCAC220V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Manufacturer Series
|
RH
|
Relay Type
|
POWER/SIGNAL RELAY
|