Part Details for RH1B-ULAC24V by IDEC Corporation
Overview of RH1B-ULAC24V by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1B-ULAC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H2686
|
Newark | Relay, Spdt, 110Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-ULAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$13.4600 / $16.8300 | Buy Now |
DISTI #
1885-1545-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
5 In Stock |
|
$11.0073 / $15.8600 | Buy Now |
DISTI #
199-RH1BULAC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 24VAC RoHS: Compliant | 47 |
|
$11.0000 / $15.4700 | Buy Now |
DISTI #
70172829
|
RS | Power Relay, E-Mech, General Purpose, SPDT, Current-Rating 10A, 24AC, RH Series | IDEC Corporation RH1B-ULAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9400 / $16.1800 | RFQ |
|
Onlinecomponents.com | Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant |
225 In Stock |
|
$9.2200 / $14.1500 | Buy Now |
DISTI #
60865146
|
Verical | Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket Min Qty: 5 Package Multiple: 5 Date Code: 1947 | Americas - 225 |
|
$13.8840 / $18.3950 | Buy Now |
DISTI #
000000000003414198
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 24VAC Min Qty: 1 | 133 |
|
$9.2100 / $11.0100 | Buy Now |
|
Master Electronics | Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant |
225 In Stock |
|
$9.2200 / $14.1500 | Buy Now |
|
Neutron USA | Power Relay, E-Mech, General Purpose, SPDT, Current-Rating 10A, 24AC, RH Series | 50 |
|
$81.7900 | Buy Now |