Part Details for RH1B-UAC24V by IDEC Corporation
Overview of RH1B-UAC24V by IDEC Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1B-UAC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8187
|
Newark | Relay, Spdt, 110Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Rh Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-UAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$10.4500 / $13.8300 | Buy Now |
DISTI #
1885-1526-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
634 In Stock |
|
$9.0412 / $13.5600 | Buy Now |
DISTI #
199-RH1BUAC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 24VAC RoHS: Compliant | 140 |
|
$9.3200 / $12.8300 | Buy Now |
DISTI #
70174859
|
RS | Relay, 24 VAC, Power, 300 Ohms, 35.6 mm H x 14 mm W x 27.5 mm D, 30% (Min.) | IDEC Corporation RH1B-UAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 78 |
|
$10.9600 / $13.7000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket RoHS: Compliant |
176 In Stock |
|
$8.0700 / $11.5900 | Buy Now |
DISTI #
52637503
|
Verical | Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket Min Qty: 5 Package Multiple: 5 Date Code: 1507 | Americas - 175 |
|
$11.8300 / $15.0670 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$8.5200 | Buy Now | |
DISTI #
000000000003414169
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 24VAC Min Qty: 1 | 71 |
|
$7.7700 / $9.2800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$8.5000 / $13.0800 | Buy Now |