Part Details for RH110C2LBR by APEM Inc
Overview of RH110C2LBR by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH110C2LBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1166-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-RH110C2LBR
|
Mouser Electronics | Rocker Switches SPST 20A 125V On-Off Neon Red RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
Part Details for RH110C2LBR
RH110C2LBR CAD Models
RH110C2LBR Part Data Attributes:
|
RH110C2LBR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
RH110C2LBR
APEM Inc
Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | CURVED TYPE | |
Additional Feature | ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO | |
Body Breadth | 11 mm | |
Body Height | 21 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |