Part Details for RH1086BKK by Linear Technology
Overview of RH1086BKK by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RH1086BKK
RH1086BKK CAD Models
RH1086BKK Part Data Attributes
|
RH1086BKK
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1086BKK
Linear Technology
IC,VOLT REGULATOR,ADJUSTABLE,+1.23 TO +25V,BIPOLAR, RAD HARD,TO-204/-3,3PIN,METAL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.5 V | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.3% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S (Modified) | |
Technology | BIPOLAR |