Part Details for RH1085R00JS03 by Vishay Intertechnologies
Overview of RH1085R00JS03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1085R00JS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH1085R00JS03
|
Avnet Americas | Resistor, 85 Ohm, ± 5%, 12.5 W, Wirewound, Power, Solder Lug - Bag (Alt: RH1085R00JS03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$7.7838 / $11.9681 | Buy Now |