Part Details for RH1056AW by Linear Technology
Overview of RH1056AW by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH1056AW
RH1056AW CAD Models
RH1056AW Part Data Attributes
|
RH1056AW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1056AW
Linear Technology
IC OP-AMP, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | DFP, FL10,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 870 µV | |
JESD-30 Code | R-CDFP-F10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 12 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Voltage Gain-Min | 75000 |
Alternate Parts for RH1056AW
This table gives cross-reference parts and alternative options found for RH1056AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1056AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH1128MW | IC OP-AMP, 180 uV OFFSET-MAX, 20 MHz BAND WIDTH, CDFP10, CERPACK-10, Operational Amplifier | Linear Technology | RH1056AW vs RH1128MW |
RH1028MW | IC OP-AMP, 180 uV OFFSET-MAX, 75 MHz BAND WIDTH, CDFP10, CERPACK-10, Operational Amplifier | Linear Technology | RH1056AW vs RH1028MW |
RH27AEW | IC OP-AMP, 60 uV OFFSET-MAX, CDFP10, CERAMIC, Operational Amplifier | Linear Technology | RH1056AW vs RH27AEW |