Part Details for RH1056AH by Linear Technology
Results Overview of RH1056AH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH1056AH Information
RH1056AH by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for RH1056AH
RH1056AH CAD Models
RH1056AH Part Data Attributes
|
RH1056AH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1056AH
Linear Technology
IC OP-AMP, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | METAL CAN, TO-5, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 870 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 12 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 200k Rad(Si) V | |
Voltage Gain-Min | 65000 |
Alternate Parts for RH1056AH
This table gives cross-reference parts and alternative options found for RH1056AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1056AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP-15FH | Linear Technology | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | RH1056AH vs OP-15FH |
OP-16BH | Linear Technology | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 7.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | RH1056AH vs OP-16BH |
OP-15BH | Linear Technology | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | RH1056AH vs OP-15BH |