Part Details for RH10232R0FS03 by Vishay Intertechnologies
Overview of RH10232R0FS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH10232R0FS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M9120
|
Newark | Rh 10 232U 1% Ba10 E1 /Ba10 |Vishay RH10232R0FS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $24.1400 | Buy Now |
DISTI #
RH10232R0FS03
|
Avnet Americas | Resistor, 232 Ohm, ? 1%, 12.5 W, Wirewound, Power, Solder Lug - Bag (Alt: RH10232R0FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$11.5225 / $17.7265 | Buy Now |
DISTI #
RH10232R0FS03
|
Avnet Abacus | Resistor, 232 Ohm, � 1%, 12.5 W, Wirewound, Power, Solder Lug (Alt: RH10232R0FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH10232R0FS03
RH10232R0FS03 CAD Models
RH10232R0FS03 Part Data Attributes
|
RH10232R0FS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH10232R0FS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12.5W, 232ohm, 250V, 1% +/-Tol, -15,15ppm/Cel, 7581
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11 mm | |
Package Length | 20.6 mm | |
Package Style | Chassis Mount | |
Package Width | 19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 250 V |