Part Details for RH1014MJ by Linear Technology
Results Overview of RH1014MJ by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH1014MJ Information
RH1014MJ by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for RH1014MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for RH1014MJ
RH1014MJ CAD Models
RH1014MJ Part Data Attributes
|
RH1014MJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1014MJ
Linear Technology
IC QUAD OP-AMP, 900 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.045 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S (Modified) | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.2 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Voltage Gain-Min | 250000 | |
Width | 7.62 mm |
Alternate Parts for RH1014MJ
This table gives cross-reference parts and alternative options found for RH1014MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1014MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8967701CX | Minco Technology Labs LLC | Check for Price | Operational Amplifier, 4 Func, 360uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | RH1014MJ vs 5962-8967701CX |
5962-8967702CX | Micross Components | Check for Price | Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | RH1014MJ vs 5962-8967702CX |
MXL1014MJ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 550uV OFFSET-MAX, CDIP14, CERDIP-14 | RH1014MJ vs MXL1014MJ |
5962-8967702CX | Minco Technology Labs LLC | Check for Price | Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | RH1014MJ vs 5962-8967702CX |