Part Details for RH1011H by Linear Technology
Overview of RH1011H by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for RH1011H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 1 FUNC, 3000UV OFFSET-MAX, BIPOLAR, MBCY8 | 49 |
|
$162.0000 / $202.5000 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 3000UV OFFSET-MAX, BIPOLAR, MBCY8 | 7 |
|
$295.6999 / $304.3969 | Buy Now |
Part Details for RH1011H
RH1011H CAD Models
RH1011H Part Data Attributes:
|
RH1011H
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1011H
Linear Technology
IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY8, METAL CAN, TO5, 8 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | , CAN8,.2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-P8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for RH1011H
This table gives cross-reference parts and alternative options found for RH1011H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1011H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7524N | COMPARATOR, PDIP16 | Philips Semiconductors | RH1011H vs 7524N |
UA711F | Comparator, CDIP14 | Signetics | RH1011H vs UA711F |
UA710N | IC COMPARATOR, PDIP8, Comparator | NXP Semiconductors | RH1011H vs UA710N |
UA710F | IC COMPARATOR, CDIP14, Comparator | NXP Semiconductors | RH1011H vs UA710F |
UA710N | Comparator, PDIP8 | Signetics | RH1011H vs UA710N |
54FCT521CDB | CDIP-20, Tube | Integrated Device Technology Inc | RH1011H vs 54FCT521CDB |
RH1011W | IC COMPARATOR, 3000 uV OFFSET-MAX, CDFP10, GLASS, DFP-10, Comparator | Linear Technology | RH1011H vs RH1011W |
UA711F | COMPARATOR, CDIP14 | Philips Semiconductors | RH1011H vs UA711F |
UA711F | IC COMPARATOR, CDIP14, Comparator | NXP Semiconductors | RH1011H vs UA711F |
54FCT521DB | CDIP-20, Tube | Integrated Device Technology Inc | RH1011H vs 54FCT521DB |