Part Details for RH100130R0JE01 by Vishay Intertechnologies
Overview of RH100130R0JE01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH100130R0JE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH100130R0JE01
|
Avnet Americas | Resistor, 130 Ohm, ± 5%, 100 W, Wirewound, High Stability Power, Solder Lug - Bulk (Alt: RH100130R0JE01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1565 / $730.6250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$546.8800 | Buy Now |
DISTI #
RH100130R0JE01
|
Avnet Abacus | Resistor, 130 Ohm, � 5%, 100 W, Wirewound, High Stability Power, Solder Lug (Alt: RH100130R0JE01) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH100130R0JE01
RH100130R0JE01 CAD Models
RH100130R0JE01 Part Data Attributes
|
RH100130R0JE01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH100130R0JE01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 130ohm, 5% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FREE AIR POWER: 40W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.45 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 71.42 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 114.0175 V |