Part Details for RH100-16.000-18-2030-EXT-TR by Raltron Electronics Corporation
Overview of RH100-16.000-18-2030-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RH100-16.000-18-2030-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3029
|
Newark | Crystal, 16Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-16.000-18-2030-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 280 |
|
$0.1630 / $0.2430 | Buy Now |
DISTI #
70AK3030
|
Newark | Crystal, 16Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Raltron RH100-16.000-18-2030-EXT-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1230 | Buy Now |
DISTI #
2151-RH100-16.000-18-2030-EXT-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2958 In Stock |
|
$0.0984 / $0.2100 | Buy Now |
|
Future Electronics | 16.000 MHz± 30 ppm± 20 ppm18 pF80 Ω-40°C~+85°C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0893 / $0.1020 | Buy Now |
DISTI #
4165723RL
|
element14 Asia-Pacific | CRYSTAL, 16MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 280 |
|
$0.1731 / $0.3513 | Buy Now |
DISTI #
4165723
|
element14 Asia-Pacific | CRYSTAL, 16MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 280 |
|
$0.1731 / $1.2279 | Buy Now |
DISTI #
4165922
|
element14 Asia-Pacific | CRYSTAL, 16MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.1465 | Buy Now |
DISTI #
4165723
|
Farnell | CRYSTAL, 16MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 280 |
|
$0.1309 / $0.1800 | Buy Now |
DISTI #
4165723RL
|
Farnell | CRYSTAL, 16MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 280 |
|
$0.1309 / $0.1523 | Buy Now |
DISTI #
4165922
|
Farnell | CRYSTAL, 16MHZ, 18PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0966 / $0.1021 | Buy Now |
Part Details for RH100-16.000-18-2030-EXT-TR
RH100-16.000-18-2030-EXT-TR CAD Models
RH100-16.000-18-2030-EXT-TR Part Data Attributes:
|
RH100-16.000-18-2030-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RH100-16.000-18-2030-EXT-TR
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |