There are no models available for this part yet.
Overview of RH05NR0270KS03 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RH05NR0270KS03 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68M8559
|
Newark | Rh 5 Ni U027 10% Ba10 E1 /Ba10 |Vishay RH05NR0270KS03 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2000 / $33.6600 | Buy Now | |
DISTI #
RH05NR0270KS03
|
Avnet Americas | Resistor, 27 Milliohm, ? 10%, 10 W, Wirewound, Power, Solder Lug - Bag (Alt: RH05NR0270KS03) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$24.5875 / $31.4247 | Buy Now |
CAD Models for RH05NR0270KS03 by Vishay Intertechnologies
Part Data Attributes for RH05NR0270KS03 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE AIR POWER: 4W, NON-INDUCTIVE, RATED AC VOLTAGE (V): 160
|
Construction
|
Rectangular
|
JESD-609 Code
|
e1
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.9 mm
|
Package Length
|
16.3 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
8.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.027 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Working Voltage
|
160 V
|