-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 7.5W, 0.3ohm, 1% +/-Tol, -100,100ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9893
|
Newark | Wirewound Resistor, 0.3 Ohm, 50W, 1%, Resistance:0.3Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH050R3000FC02 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $16.5700 | Buy Now |
DISTI #
RH050R3000FC02
|
Avnet Americas | RH-50 .3 1% C02 - Bulk (Alt: RH050R3000FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0471 / $43.1013 | Buy Now |
DISTI #
71-RH50-0.3
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt .3ohm 1% RoHS: Not Compliant | 74 |
|
$8.3800 / $14.3800 | Buy Now |
DISTI #
RH050R3000FC02
|
TTI | Wirewound Resistors - Chassis Mount 50watt .3ohm 1% Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 55 In Stock |
|
$8.6600 / $14.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH050R3000FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH050R3000FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7.5W, 0.3ohm, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | CARD PACK | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.3 Ω | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1.5 V |