Datasheets
RH050R0625FE02 by:

Fixed Resistor, Wire Wound, 50W, 0.0625ohm, 1% +/-Tol, Chassis Mount, LEAD FREE

Part Details for RH050R0625FE02 by Vishay Intertechnologies

Overview of RH050R0625FE02 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RH050R0625FE02

Part # Distributor Description Stock Price Buy
DISTI # RH050R0625FE02
Avnet Americas RH-50 .0625 1% E02 e4 - Bulk (Alt: RH050R0625FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 5 $37.7590
$37.7590 Buy Now

Part Details for RH050R0625FE02

RH050R0625FE02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RH050R0625FE02 Part Data Attributes

RH050R0625FE02 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RH050R0625FE02 Vishay Intertechnologies Fixed Resistor, Wire Wound, 50W, 0.0625ohm, 1% +/-Tol, Chassis Mount, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description LEAD FREE
Reach Compliance Code compliant
Factory Lead Time 21 Weeks
JESD-609 Code e4
Lead Length 11.13 mm
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 15.49 mm
Package Length 49.99 mm
Package Shape RECTANGULAR PACKAGE
Package Style Chassis Mount
Package Width 28.96 mm
Packing Method BULK
Rated Power Dissipation (P) 50 W
Rated Temperature 25 °C
Resistance 0.0625 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Shape LUG
Tolerance 1%
Working Voltage 1.7678 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH050R0625FE02 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH050R0625FE02 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RH050R0625FE02 would you like to use for your alert(s)?
  • Please alert me when RH050R0625FE02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH050R0625FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH050R0625FE02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH050R0625FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH050R0625FE02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH050R0625FE02 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: