-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 5000ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9172
|
Newark | Wirewound Resistor, 5Kohm, 50W, 1%, Resistance:5Kohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH0505K000FE02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 620 |
|
$4.5100 / $5.7300 | Buy Now |
DISTI #
41K9172
|
Avnet Americas | Resistor, 5 kOhm, ? 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk |
614 Partner Stock |
|
$5.1900 / $7.1200 | Buy Now |
DISTI #
V36:1790_16125117
|
Arrow Electronics | Res Wirewound 5KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 | Americas - 205 |
|
$6.0805 | Buy Now |
|
Future Electronics | RH0505K000FE02 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$5.2900 / $5.4900 | Buy Now |
DISTI #
71328757
|
Verical | Res Wirewound 5KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 205 |
|
$6.0805 | Buy Now |
DISTI #
RH0505K000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 5Kohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 260 In Stock |
|
$4.7100 / $5.3700 | Buy Now |
DISTI #
RH0505K000FE02
|
Avnet Abacus | Resistor, 5 kOhm, � 1%, 50 W, Wirewound, Power, Solder Lug (Alt: RH0505K000FE02) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 5KOhm TC20 �1% 50W 25�C 49,99x28,96x15,49mm RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 45 |
|
$3.7000 / $3.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH0505K000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0505K000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 5000ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 500 V |