Part Details for RH050300R0FE02 by Vishay Intertechnologies
Overview of RH050300R0FE02 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH050300R0FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9164
|
Newark | Wirewound Resistor, 300 Ohm, 50W, 1%, Resistance:300Ohm, Product Range:Rh Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH050300R0FE02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$5.2400 / $7.3100 | Buy Now |
DISTI #
41K9164
|
Avnet Americas | Resistor, 300 Ohm, ? 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 41K9164) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk |
87 Partner Stock |
|
$5.7900 / $7.3100 | Buy Now |
DISTI #
RH050300R0FE02
|
Avnet Americas | Resistor, 300 Ohm, ? 1%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH050300R0FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1765 / $20.4177 | Buy Now |
DISTI #
71-RH050300R0FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 300ohm 1% RoHS: Compliant | 0 |
|
$8.4000 / $10.2900 | Order Now |
|
Future Electronics | RH Series 49.99 x 21.44 mm 50 W 300 Ohm ±1 % ±20 ppm/°C Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks Container: Bag |
0 Bag |
|
$5.1400 / $5.3300 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
RH050300R0FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 300ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 200 In Stock |
|
$5.2400 / $8.3700 | Buy Now |
DISTI #
RH050300R0FE02
|
Avnet Abacus | Resistor, 300 Ohm, � 1%, 50 W, Wirewound, Power, Solder Lug (Alt: RH050300R0FE02) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH050300R0FE02
RH050300R0FE02 CAD Models
RH050300R0FE02 Part Data Attributes
|
RH050300R0FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH050300R0FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 300ohm, 77.46V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 77.46 V |
Alternate Parts for RH050300R0FE02
This table gives cross-reference parts and alternative options found for RH050300R0FE02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH050300R0FE02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RH050300R0FC02 | Vishay Intertechnologies | $7.6633 | Fixed Resistor, Wire Wound, 7.5W, 300ohm, 1% +/-Tol, -20,20ppm/Cel | RH050300R0FE02 vs RH050300R0FC02 |