Part Details for RH050100R0BE02 by Vishay Intertechnologies
Results Overview of RH050100R0BE02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH050100R0BE02 Information
RH050100R0BE02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RH050100R0BE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH050100R0BE02
|
Avnet Americas | RH-50 100 .1% E02 e4 - Bulk (Alt: RH050100R0BE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7430 / $113.9328 | Buy Now |
DISTI #
71-RH050100R0BE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RH-50 100 .1% E02 e4 RoHS: Compliant | 0 |
|
$107.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks | 0 |
|
$111.2700 / $114.0200 | Buy Now |
Part Details for RH050100R0BE02
RH050100R0BE02 CAD Models
RH050100R0BE02 Part Data Attributes
|
RH050100R0BE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH050100R0BE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 100ohm, 0.1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 0.1% | |
Working Voltage | 70.7107 V |