Part Details for RH02550R00FC02 by Vishay Intertechnologies
Overview of RH02550R00FC02 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH02550R00FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9780
|
Newark | Wirewound Resistor, 50 Ohm, 25W, 1%, Resistance:50Ohm, Product Range:Rh Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH02550R00FC02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$3.8000 / $4.5100 | Buy Now |
DISTI #
01F9780
|
Avnet Americas | RH-25 50 1% C02 - Bulk (Alt: 01F9780) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 149 Partner Stock |
|
$3.8000 / $4.5100 | Buy Now |
DISTI #
RH02550R00FC02
|
Avnet Americas | RH-25 50 1% C02 - Bulk (Alt: RH02550R00FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9268 | Buy Now |
DISTI #
71-RH25-50
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 50ohm 1% RoHS: Not Compliant | 305 |
|
$4.0200 / $4.9000 | Buy Now |
|
Future Electronics | RH Series 26.97 x 13.97 mm 50 Ohm ±1 % 25 W ±20 ppm/°C Wirewound Resistor RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks Container: Box | 0Box |
|
$3.6600 / $4.2000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 50 ohm, CHASSIS MOUNT | 16 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
RH02550R00FC02
|
TTI | Wirewound Resistors - Chassis Mount 25watt 50ohm 1% Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 335 In Stock |
|
$3.8000 / $4.5100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for RH02550R00FC02
RH02550R00FC02 CAD Models
RH02550R00FC02 Part Data Attributes
|
RH02550R00FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH02550R00FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 50ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Molded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 35.3553 V |