-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 25W, 4ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1871
|
Newark | Wirewound Resistor, 4 Ohm, 25W, 1%, Resistance:4Ohm, Product Range:Rh Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Vishay RH0254R000FE02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$3.6600 / $5.6700 | Buy Now |
DISTI #
33AC0841
|
Newark | Resistor, Wirewound, 4 Ohm, 25W, 1% Rohs Compliant: Yes |Vishay RH0254R000FE02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2200 / $4.8400 | Buy Now |
DISTI #
RH0254R000FE02
|
Avnet Americas | Resistor, 4 Ohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH0254R000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 50 |
|
$11.7439 | Buy Now |
DISTI #
65K1871
|
Avnet Americas | Resistor, 4 Ohm, ± 1%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 65K1871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 172 Partner Stock |
|
$3.9700 / $5.6700 | Buy Now |
DISTI #
71-RH0254R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 4ohm 1% RoHS: Compliant | 330 |
|
$3.3100 / $5.6200 | Buy Now |
|
Future Electronics | RH Series 25W 4 ohms 1% 50ppm Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$3.1600 / $3.6400 | Buy Now |
|
Quest Components | 1 |
|
$12.0000 | Buy Now | |
DISTI #
RH0254R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 25watt 4ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 335 In Stock |
|
$3.5400 / $5.5600 | Buy Now |
DISTI #
RH0254R000FE02
|
Avnet Abacus | Resistor, 4 Ohm, � 1%, 25 W, Wirewound, Power, Solder Lug (Alt: RH0254R000FE02) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RH0254R000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0254R000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 4ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 10 V |