Part Details for RH025150R0FC02 by Vishay Intertechnologies
Overview of RH025150R0FC02 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH025150R0FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9793
|
Newark | Wirewound Resistor, 150 Ohm, 25W, 1%, Resistance:150Ohm, Product Range:Rh Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Resistor Type:- Rohs Compliant: No |Vishay RH025150R0FC02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.5200 / $4.8200 | Buy Now |
DISTI #
01F9793
|
Avnet Americas | RH-25 150 1% C02 - Bulk (Alt: 01F9793) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Partner Stock |
|
$4.7000 / $7.0300 | Buy Now |
DISTI #
RH025150R0FC02
|
Avnet Americas | RH-25 150 1% C02 - Bulk (Alt: RH025150R0FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9320 | Buy Now |
DISTI #
71-RH25-150
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 150ohm 1% RoHS: Not Compliant | 111 |
|
$4.3400 / $4.6800 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 150 ohm, CHASSIS MOUNT | 68 |
|
$4.5584 / $7.3920 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 20 ppm, 150 ohm, CHASSIS MOUNT | 5 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
RH025150R0FC02
|
TTI | Wirewound Resistors - Chassis Mount 25watt 150ohm 1% Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 215 In Stock |
|
$4.1500 / $4.6000 | Buy Now |
DISTI #
RH025150R0FC02
|
Avnet Abacus | Resistor, 150 Ohm, � 1%, 25 W, Wirewound, Power, Solder Lug (Alt: RH025150R0FC02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH025150R0FC02
RH025150R0FC02 CAD Models
RH025150R0FC02 Part Data Attributes
|
RH025150R0FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH025150R0FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 150ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 12.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 61.2372 V |