Part Details for RH01068R00FE05 by Vishay Intertechnologies
Results Overview of RH01068R00FE05 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH01068R00FE05 Information
RH01068R00FE05 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RH01068R00FE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH01068R00FE05
|
Avnet Americas | RH-10 68 1% E05 e4 - Bulk (Alt: RH01068R00FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2625 / $2.6967 | Buy Now |
DISTI #
71-RH01068R00FE05
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RH-10 68 1% E05 e4 RoHS: Compliant | 0 |
|
$3.0400 / $8.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$2.7700 / $2.8600 | Buy Now |
DISTI #
RH01068R00FE05
|
Avnet Abacus | RH10 68 1 E05 e4 (Alt: RH01068R00FE05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH01068R00FE05
RH01068R00FE05 CAD Models
RH01068R00FE05 Part Data Attributes
|
RH01068R00FE05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH01068R00FE05
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12.5W, 68ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | STANDARD: MIL-PRF-18546, FREE AIR POWER: 7.5W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% |