There are no models available for this part yet.
Overview of RH0052K500FC02 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RH0052K500FC02 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RH0052K500FC02
|
Avnet Americas | RH-5 2.5K 1% C02 - Bulk (Alt: RH0052K500FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1386 | Buy Now | |
DISTI #
71-RH5-2.5K
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 7.5watt 2.5Kohm 1% MKD 5watt RoHS: Not Compliant | 100 |
|
$2.8400 / $6.2000 | Buy Now | |
DISTI #
V79:2366_23282648
|
Arrow Electronics | Res Wirewound 2.5KOhm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1635 | Americas - 5 |
|
$2.5860 / $4.0090 | Buy Now | |
DISTI #
32644103
|
Verical | Res Wirewound 2.5KOhm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1635 | Americas - 5 |
|
$2.5860 / $4.0090 | Buy Now | |
DISTI #
C1S803605954965
|
Chip1Stop | Chassis Mount Resistors RoHS: Not Compliant | 5 |
|
$4.0090 | Buy Now |
CAD Models for RH0052K500FC02 by Vishay Intertechnologies
Part Data Attributes for RH0052K500FC02 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Molded
|
JESD-609 Code
|
e0
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.13 mm
|
Package Length
|
16.41 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
15.24 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
7.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
2500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
136.9306 V
|