RH00526R70FE02
Description: Fixed Resistor, Wire Wound, 7.5W, 26.7ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT

Overview of RH00526R70FE02 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RH00526R70FE02 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RH00526R70FE02
Avnet Americas RH-5 26.7 1% E02 e4 - Bulk (Alt: RH00526R70FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 10 $10.2480
$10.2480 Buy Now

CAD Models for RH00526R70FE02 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH00526R70FE02 by Vishay Intertechnologies

RH00526R70FE02
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
FREE AIR POWER: 4.5W
Construction
Aluminum Housing
JESD-609 Code
e4
Lead Length
6.76 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
8.13 mm
Package Length
16.41 mm
Package Style
Chassis Mount
Package Width
15.24 mm
Packing Method
BULK
Rated Power Dissipation (P)
7.5 W
Rated Temperature
25 °C
Resistance
26.7 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
14.151 V
Want to compare parts?
  1. RH00526R70FE02
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 7.5W, 26.7ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH00526R70FE02 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH00526R70FE02 by Vishay Intertechnologies

  • Please alert me when RH00526R70FE02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH00526R70FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH00526R70FE02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH00526R70FE02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH00526R70FE02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH00526R70FE02 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: