Part Details for RH005220R0FE02 by Vishay Intertechnologies
Results Overview of RH005220R0FE02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH005220R0FE02 Information
RH005220R0FE02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RH005220R0FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4038
|
Newark | Res, Wirewound, 220R, 1%, Solder Lug, Resistance:220Ohm, Product Range:Rh Series, Power Rating:7.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$3.7500 / $6.7500 | Buy Now |
DISTI #
RH005220R0FE02
|
Avnet Americas | RH-5 220 1% E02 e4 - Bulk (Alt: RH005220R0FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0750 / $12.8961 | Buy Now |
DISTI #
71-RH005220R0FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 7.5watt 220ohm 1% MKD 5watt RoHS: Compliant | 0 |
|
$3.3700 / $8.1600 | Order Now |
|
Future Electronics | RH Series 7.5 W 220 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$3.2500 / $3.3800 | Buy Now |
Part Details for RH005220R0FE02
RH005220R0FE02 CAD Models
RH005220R0FE02 Part Data Attributes
|
RH005220R0FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH005220R0FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7.5W, 220ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 6.76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 40.6202 V |
Alternate Parts for RH005220R0FE02
This table gives cross-reference parts and alternative options found for RH005220R0FE02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH005220R0FE02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RH005220R0FC02 | Vishay Intertechnologies | $4.3087 | Fixed Resistor, Wire Wound, 7.5W, 220ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065, | RH005220R0FE02 vs RH005220R0FC02 |