Part Details for RH0051K050FE02 by Vishay Intertechnologies
Overview of RH0051K050FE02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH0051K050FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y8312
|
Newark | Rh-5 1.05K 1% E02 E4 |Vishay RH0051K050FE02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $4.0000 | Buy Now |
DISTI #
RH0051K050FE02
|
Avnet Americas | RH-5 1.05K 1% E02 e4 - Bulk (Alt: RH0051K050FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7765 / $12.5411 | Buy Now |
DISTI #
71-RH0051K050FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RH-5 1.05K 1% E02 e4 RoHS: Compliant | 0 |
|
$2.6000 / $5.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$3.0000 | Buy Now |
Part Details for RH0051K050FE02
RH0051K050FE02 CAD Models
RH0051K050FE02 Part Data Attributes
|
RH0051K050FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH0051K050FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7.5W, 1050ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER: 4.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Lead Length | 6.76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 88.7412 V |