Part Details for RH-AD128K1 by STMicroelectronics
Results Overview of RH-AD128K1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH-AD128K1 Information
RH-AD128K1 by STMicroelectronics is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for RH-AD128K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RH-AD128K1-ND
|
DigiKey | RAD-HARD 8-CHANNEL 12-BIT A/D CO Min Qty: 1 Lead time: 99 Weeks Container: Strip |
2 In Stock |
|
$1,914.6500 | Buy Now |
DISTI #
RH-AD128K1
|
Avnet Americas | ADC 8-Channel 50ksps to 1Msps 12-bit Serial 16-Pin Flat-16 - Bulk (Alt: RH-AD128K1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-RH-AD128K1
|
Mouser Electronics | Analog to Digital Converters - ADC Rad-Hard 8-channel 12-bit A/D converter - Engineering model | 6 |
|
$1,741.5300 | Buy Now |
DISTI #
RH-AD128K1
|
Avnet Silica | ADC 8Channel 50ksps to 1Msps 12bit Serial 16Pin Flat16 (Alt: RH-AD128K1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Converters | 5 |
|
RFQ |
Part Details for RH-AD128K1
RH-AD128K1 CAD Models
RH-AD128K1 Part Data Attributes
|
RH-AD128K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RH-AD128K1
STMicroelectronics
Rad-Hard 8-channel 12-bit A/D converter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLAT-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -2.7 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-F16 | |
Length | 9.94 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | FL16,.28 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Width | 6.905 mm |