RH-5039OHM5%
Vishay Dale
Description: RESISTOR, WIRE WOUND, 50 W, 5 %, 20 ppm, 39 ohm, CHASSIS MOUNT

Overview of RH-5039OHM5% by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RH-5039OHM5% by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH-5039OHM5% by Vishay Dale

RH-5039OHM5%
Vishay Dale
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
15.49 mm
Package Length
49.99 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
28.96 mm
Rated Power Dissipation (P)
50 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-18546
Resistance
39 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
44.1588 V
Want to compare parts?
  1. RH-5039OHM5%
    Vishay Dale
    RESISTOR, WIRE WOUND, 50 W, 5 %, 20 ppm, 39 ohm, CHASSIS MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH-5039OHM5% by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH-5039OHM5% by Vishay Dale

Select Manufacturer
Which Manufacturer of RH-5039OHM5% would you like to use for your alert(s)?
  • Please alert me when RH-5039OHM5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH-5039OHM5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH-5039OHM5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH-5039OHM5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH-5039OHM5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH-5039OHM5% by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: