Part Details for RH-50 50W by Vishay Dale
Results Overview of RH-50 50W by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH-50 50W Information
RH-50 50W by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTEA420025P2AD | Texas Instruments | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-8 | |
DRV10987DPWPR | Texas Instruments | 50W, 12V to 24V, Three-Phase Sensorless BLDC Motor Driver 24-HTSSOP -40 to 125 | |
DRV10987SPWPR | Texas Instruments | 50W, 12V to 24V, Three-Phase Sensorless BLDC Motor Driver 24-HTSSOP -40 to 125 |
Price & Stock for RH-50 50W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | 95 |
|
$23.5200 / $29.4000 | Buy Now | |
|
Quest Components | 4 |
|
$29.4000 | Buy Now |